
* Images are for reference only
SCDA2D15MTL3R3
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- SCDA2D15MTL3R3
- JLCPCB Part #
- C17557649
- Package
- 1212
- Description
- 1.24A 3.3uH 91mΩ ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0484
200+
$0.0194
500+
$0.0187
1000+
$0.0184
Related Products
Welcome back, may I help you?