
* Images are for reference only
AR05BTBW1211
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- AR05BTBW1211
- JLCPCB Part #
- C7077704
- Package
- 0805
- Description
- 1.21kΩ ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1002
200+
$0.0400
500+
$0.0387
1000+
$0.0381
Related Products
Welcome back, may I help you?