
* Images are for reference only
VZT471M1ETR-0810
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VZT471M1ETR-0810
- JLCPCB Part #
- C882164
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 10mm 25V 470uF 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2679
50+
$0.2086
150+
$0.1832
500+
$0.1507
2500+
$0.1366
5000+
$0.1280
Related Products
Welcome back, may I help you?