This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VUX221M1VTR-1010

Extended
Manufacturer
Lelon
MFR.Part #
VUX221M1VTR-1010
JLCPCB Part #
C3029711
Package
SMD,D10xL10mm
Description
-40℃~+135℃ 10mm 10mm 220uF 35V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4212

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 3905

In-stock Item Pricing

Qty Unit Price
1+ $0.3267
50+ $0.2573
150+ $0.2275
500+ $0.1905
2500+ $0.1739
5000+ $0.1640

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons