
* Images are for reference only
VUA470M1VTR-0806
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VUA470M1VTR-0806
- JLCPCB Part #
- C3029672
- Package
- SMD,D8xL6.5mm
- Description
- -45℃~+125℃ 35V 47uF 6.5mm 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 724
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 721
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
10+
$0.1275
30+
$0.1113
100+
$0.0910
500+
$0.0821
1000+
$0.0767
Related Products
Welcome back, may I help you?