
* Images are for reference only
VUA471M1ETR-1313
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VUA471M1ETR-1313
- JLCPCB Part #
- C3029617
- Package
- SMD,D12.5xL13.5mm
- Description
- -45℃~+125℃ 12.5mm 13.5mm 25V 470uF ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.4558
10+
$0.3624
30+
$0.3222
200+
$0.2626
400+
$0.2400
1000+
$0.2271
Related Products
Welcome back, may I help you?