
* Images are for reference only
VSC04ET07T-M3-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- VSC04ET07T-M3-HXY
- JLCPCB Part #
- C51896299
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.7V@4A 11.4A 32A 50uA@650V 650V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.3775
10+
$1.1452
50+
$1.0178
100+
$0.8726
500+
$0.8097
1000+
$0.7807
Welcome back, may I help you?