
* Images are for reference only
IPD65R420CFDA-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- IPD65R420CFDA-HXY
- JLCPCB Part #
- C52098382
- Package
- TO-252-2L
- Description
- -55℃~+175℃ 0.9pF 11.2nC 15A 180pF 20pF 220mΩ 4V 52W 650V TO-252-2L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5811
10+
$1.3138
30+
$1.1673
100+
$1.0015
500+
$0.9290
1000+
$0.8952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →