
* Images are for reference only
FDPF16N50-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FDPF16N50-HXY
- JLCPCB Part #
- C49256441
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 165W 2.864nF 20A 25pF 260mΩ@10V 286pF 4V 500V 63nC@10V N-Channel Standalone TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5601
10+
$1.2993
50+
$1.1560
100+
$0.9934
500+
$0.9226
1000+
$0.8888
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products