This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPZA60R037P7-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
IPZA60R037P7-HXY
JLCPCB Part #
C48972058
Package
TO-247-4L
Description
-55℃~+175℃ 1 N-channel 1.823nF 190pF 19pF 242W 49A 49mΩ 4V 650V 96nC N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0965
10+ $6.9855
30+ $6.3080
90+ $5.7397

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons