
* Images are for reference only
MF1/4W ±1% 300K STB5
Extended
- Manufacturer
- VO
- MFR.Part #
- MF1/4W ±1% 300K STB5
- JLCPCB Part #
- C337164
- Package
- Plugin,D2.7xL6.2mm
- Description
- -55℃~+155℃ 250V 300kΩ Metal Film Resistor ±1% ±350ppm/℃ 插件,D2.7xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0097
1500+
$0.0084
5000+
$0.0065
25000+
$0.0058
50000+
$0.0054
Related Products
Welcome back, may I help you?