
* Images are for reference only
SQM5W-0Ω4±5%-9P
Extended
- Manufacturer
- VO
- MFR.Part #
- SQM5W-0Ω4±5%-9P
- JLCPCB Part #
- C49375403
- Package
- Plugin,P=5mm
- Description
- 400mΩ 500V 5W Cement Resistor ±5% Plugin,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0784
150+
$0.0683
450+
$0.0608
2550+
$0.0547
4950+
$0.0517
Related Products
Welcome back, may I help you?