
* Images are for reference only
VN7020AJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN7020AJTR
- JLCPCB Part #
- C454247
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 1 20mΩ 45A 4V~28V Active High High Side Switch PowerSSO-16 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$1.0617
10+
$0.9618
30+
$0.9070
100+
$0.8442
500+
$0.8168
1000+
$0.8039
Related Products
Welcome back, may I help you?