


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | Power-SSO-36-EPD | |
| Operating Temperature | -20℃~+70℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Output Power | 3Wx2@4Ω | |
| Efficiency | 87%、90% | |
| Voltage - Supply | 4.5V~16V | |
| Features | Automatic mute/no-noise switch、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 100dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STA559BW13TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | Power-SSO-36-EPD | |
| Operating Temperature | -20℃~+70℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Output Power | 3Wx2@4Ω | |
| Efficiency | 87%、90% | |
| Voltage - Supply | 4.5V~16V | |
| Features | Automatic mute/no-noise switch、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 100dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA559BW13TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STA559BW13TR datasheets or manufacturer documentation.
Datasheet: STA559BW13TR Datasheet (PDF)
The STA559BW13TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.