
* Images are for reference only
VMMD0622W1R5MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMD0622W1R5MV
- JLCPCB Part #
- C487275
- Package
- SMD,D8xL6.2mm
- Description
- 1.5uF 450V 6.2mm 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 795
In-stock Item Pricing
Qty Unit Price
1+
$0.2712
50+
$0.2135
150+
$0.1889
800+
$0.1581
2400+
$0.1442
4800+
$0.1360
9600+
$0.1344
20000+
$0.1333
Related Products
Welcome back, may I help you?