
* Images are for reference only
VMMD0622D3R9MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMD0622D3R9MV
- JLCPCB Part #
- C487217
- Package
- SMD,D8xL6.2mm
- Description
- 200V 3.9uF 6.2mm 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0783
150+
$0.0688
800+
$0.0615
2400+
$0.0557
4800+
$0.0530
9600+
$0.0523
20000+
$0.0518
Related Products
Welcome back, may I help you?