
* Images are for reference only
VMMC0570J151MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMC0570J151MV
- JLCPCB Part #
- C486999
- Package
- SMD,D6.3xL5.7mm
- Description
- 150uF 5.7mm 6.3V 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
100+
$0.0852
300+
$0.0786
1200+
$0.0736
4800+
$0.0696
9600+
$0.0676
Related Products
Welcome back, may I help you?