
* Images are for reference only
VMMB0571K5R6MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMB0571K5R6MV
- JLCPCB Part #
- C487142
- Package
- SMD,D5xL5.7mm
- Description
- 5.6uF 5.7mm 5mm 80V ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.0501
100+
$0.0403
300+
$0.0353
1200+
$0.0316
4800+
$0.0287
9600+
$0.0273
20400+
$0.0269
39600+
$0.0268
Related Products
Welcome back, may I help you?