This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SW62W820MNNZS03S2

Extended
Manufacturer
Ymin
MFR.Part #
SW62W820MNNZS03S2
JLCPCB Part #
C42404959
Package
Plugin,D22xL30mm
Description
-25℃~+105℃ 22mm 30mm 450V 6000hrs@105℃ 8.4mm 82uF ±20% Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 48

Minimum: 1

Full Reel: 810

$0.01

Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $1.4610
10+ $1.2106
30+ $1.0741
100+ $0.9184
500+ $0.8510
810+ $0.8189

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons