
* Images are for reference only
VMK3-9005-32K7680000TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- VMK3-9005-32K7680000TR
- JLCPCB Part #
- C17393251
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz Crystal Oscillator ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9279
10+
$1.8813
30+
$1.8507
100+
$1.8186
Related Products
Welcome back, may I help you?