
* Images are for reference only
MASMCG24CA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MASMCG24CA
- JLCPCB Part #
- C3706424
- Package
- SMCG(DO-215AB)
- Description
- -65℃~+150℃ 1.5kW 24V 26.7V 38.6A 38.9V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMCG(DO-215AB) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4567
200+
$2.8865
500+
$2.7852
1000+
$2.7338