
* Images are for reference only
DSC1101BE1-050.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1101BE1-050.0000
- JLCPCB Part #
- C17691009
- Package
- SMD
- Description
- -20℃~+70℃ 2.25V~3.6V 35mA 50MHz CMOS ±50ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3944
216+
$1.3543
504+
$1.3094
1008+
$1.2869
Welcome back, may I help you?