* Images are for reference only
SMM02040C4991FB000
- Manufacturer
- VISHAY / DRALORIC
- MFR.Part #
- SMM02040C4991FB000
- JLCPCB Part #
- C7498569
- Package
- 0204
- Description
- MELF Resistors 1/4watt 4.99Kohms 1% 50ppm 13"
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SMM02040C4991FB000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SMM02040C4991FB000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
SMM02040C4991FB000 symbol, PCB footprint from the free EasyEDA PCB design tool.
SMM02040C4991FB000 datasheets or manufacturer documentation.
Datasheet: SMM02040C4991FB000 Datasheet (PDF)
Minimum: 458
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing