* Images are for reference only
687306124422
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 687306124422
- JLCPCB Part #
- C5518368
- Package
- SMD,P=0.5mm
- Description
- 连接器, FFC/FPC, SMT, 0.5MM 竖直型, 6路
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8885
200+
$0.7545
500+
$0.7290
1000+
$0.7170