* Images are for reference only
CRCW04021K18FKED
- Manufacturer
- VISHAY
- MFR.Part #
- CRCW04021K18FKED
- JLCPCB Part #
- C2092244
- Package
- 0402
- Description
- RES, THICK FILM, 1K18, 1%, 0.063W, 0402
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRCW04021K18FKED for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRCW04021K18FKED technical specifications, attributes, and parameters.
CRCW04021K18FKED symbol, PCB footprint from the free EasyEDA PCB design tool.
CRCW04021K18FKED datasheets or manufacturer documentation.
Datasheet: CRCW04021K18FKED Datasheet (PDF)
Minimum: 358
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing