* Images are for reference only
ERJ-U02F8202X
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERJ-U02F8202X
- JLCPCB Part #
- C417068
- Package
- 0402
- Description
- 82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERJ-U02F8202X for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERJ-U02F8202X technical specifications, attributes, and parameters.
ERJ-U02F8202X symbol, PCB footprint from the free EasyEDA PCB design tool.
ERJ-U02F8202X datasheets or manufacturer documentation.
Datasheet: ERJ-U02F8202X Datasheet (PDF)
Minimum: 458
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEV-FK2A470V
PANASONIC ELECTRONIC COMPONENTS
$2.0445
-
ERJ-H3EF51R0V
PANASONIC ELECTRONIC COMPONENTS
$0.0285
-
ERJ-H3EF1800V
PANASONIC ELECTRONIC COMPONENTS
$0.0306
-
ERA-2ARB4320X
PANASONIC ELECTRONIC COMPONENTS
$0.2609
-
ERA-8AEB4752V
PANASONIC ELECTRONIC COMPONENTS
$0.1292
-
ERA-6AEB59R0V
PANASONIC ELECTRONIC COMPONENTS
$0.0411