* Images are for reference only
A470J15C0GH5TAA
- Manufacturer
- VISHAY
- MFR.Part #
- A470J15C0GH5TAA
- JLCPCB Part #
- C3689018
- Package
- Plugin
- Description
- Cap Ceramic 47pF 100V C0G 5% Axial 125°C T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A470J15C0GH5TAA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
A470J15C0GH5TAA technical specifications, attributes, and parameters.
A470J15C0GH5TAA symbol, PCB footprint from the free EasyEDA PCB design tool.
A470J15C0GH5TAA datasheets or manufacturer documentation.
Datasheet: A470J15C0GH5TAA Datasheet (PDF)
Minimum: 149
Full Reel: 7000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products