* Images are for reference only
CMF553R3200FKEB
- Manufacturer
- VISHAY / DALE
- MFR.Part #
- CMF553R3200FKEB
- JLCPCB Part #
- C3358400
- Package
- Plugin
- Description
- Metal Film Resistors - Through Hole 1/2W 3.32ohms 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMF553R3200FKEB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMF553R3200FKEB technical specifications, attributes, and parameters.
CMF553R3200FKEB symbol, PCB footprint from the free EasyEDA PCB design tool.
CMF553R3200FKEB datasheets or manufacturer documentation.
Datasheet: CMF553R3200FKEB Datasheet (PDF)
Minimum: 17
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing