* Images are for reference only
171826-3
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 171826-3
- JLCPCB Part #
- C590655
- Package
- Plugin
- Description
- Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 171826-3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
171826-3 technical specifications, attributes, and parameters.
171826-3 symbol, PCB footprint from the free EasyEDA PCB design tool.
171826-3 datasheets or manufacturer documentation.
Datasheet: 171826-3 Datasheet (PDF)
Minimum: 38
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products