
* Images are for reference only
VDR3225K511G2
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR3225K511G2
- JLCPCB Part #
- C3152763
- Package
- SMD
- Description
- 1.2kA 250mW 320V 33J 410V 510V 845V 85pF@1kHz SMD Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1820
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
100+
$0.0478
300+
$0.0417
1820+
$0.0354
5460+
$0.0317
9100+
$0.0300
Related Products
Welcome back, may I help you?