
* Images are for reference only
VDR-25D561K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-25D561K
- JLCPCB Part #
- C5156026
- Package
- Plugin,P=10mm
- Description
- 1.025kV 1.15nF@1kHz 1.2W 15kA 350V 440J 460V 616V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.7145
10+
$0.5825
30+
$0.5165
100+
$0.4329
500+
$0.3943
1000+
$0.3733
Related Products
Welcome back, may I help you?