
* Images are for reference only
VDR-25D471K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-25D471K
- JLCPCB Part #
- C5156025
- Package
- Plugin,P=10mm
- Description
- 1.4nF@1kHz 10mm 15kA 300V 380V 400J 470V 775V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.7153
10+
$0.5832
30+
$0.5172
100+
$0.4334
500+
$0.3947
1000+
$0.3738
Related Products
Welcome back, may I help you?