
* Images are for reference only
VDR-07D390K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-07D390K
- JLCPCB Part #
- C3152768
- Package
- Plugin
- Description
- 1.3nF@5kHz 2.1J 20mW 250A 25V 31V 39V 77V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0352
200+
$0.0278
1000+
$0.0232
2000+
$0.0208
10000+
$0.0186
20000+
$0.0174
Related Products
Welcome back, may I help you?