This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VDR-10D101K

Extended
Manufacturer
VDR Varistor
MFR.Part #
VDR-10D101K
JLCPCB Part #
C5155994
Package
Plugin,P=7.5mm
Description
110V 15J 165V 1nF@1kHz 2.5kA 400mW 60V 7.5mm 85V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 120

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 120

In-stock Item Pricing

Qty Unit Price
1+ $0.0635
100+ $0.0511
500+ $0.0421
1000+ $0.0374
5000+ $0.0337
10000+ $0.0319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons