
* Images are for reference only
NTC 5D-15
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- NTC 5D-15
- JLCPCB Part #
- C6793822
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+200℃ 1.27min 17.5mm 20mW/℃ 2800K 2800K 5Ω 6A 6mm 7.5mm ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8335
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 8325
In-stock Item Pricing
Qty Unit Price
1+
$0.1600
50+
$0.1275
250+
$0.1091
500+
$0.0917
2500+
$0.0840
5000+
$0.0793
Related Products
Welcome back, may I help you?