
* Images are for reference only
VDR-20D390K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-20D390K
- JLCPCB Part #
- C273572
- Package
- Plugin
- Description
- 200mW 25V 26J 2kA 31V 35V~43V 77V 8.5nF@1kHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 657
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 657
In-stock Item Pricing
Qty Unit Price
1+
$0.5282
10+
$0.4216
30+
$0.3747
250+
$0.2746
500+
$0.2504
1000+
$0.2342
Related Products
Welcome back, may I help you?