
* Images are for reference only
25D511K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- 25D511K
- JLCPCB Part #
- C338654
- Package
- Plugin,P=10mm
- Description
- 1.25nF@1kHz 1.2W 15kA 320V 415V 420J 459V~561V 845V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.7346
10+
$0.5944
30+
$0.5252
100+
$0.4559
500+
$0.4156
1000+
$0.3931
Related Products
Welcome back, may I help you?