
* Images are for reference only
VDR-10D560K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D560K
- JLCPCB Part #
- C5155993
- Package
- Plugin,P=7.5mm
- Description
- 1.8nF@10kHz 110V 35V 45V 500A 56V 7J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 303
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0954
150+
$0.0843
500+
$0.0734
2500+
$0.0667
5000+
$0.0634
Welcome back, may I help you?