
* Images are for reference only
VDR-14D270K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-14D270K
- JLCPCB Part #
- C5156008
- Package
- Plugin,P=7.5mm
- Description
- 17V 1kA 22V 29.7V 53V 6J 7.4nF@1kHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.1092
50+
$0.0874
150+
$0.0766
500+
$0.0658
2500+
$0.0592
5000+
$0.0559
Related Products
Welcome back, may I help you?