CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR14D751KP837A0J
ZVR14D751KP837A0J - 1
ZVR14D751KP837A0J - 2
ZVR14D751KP837A0J - 3
ZVR14D751KP837A0J - 4
Extended1/4
* Images are for reference only

ZVR14D751KP837A0J

Attributes
Value
Manufacturer
SHM
MFR.Part #
ZVR14D751KP837A0J
JLCPCB Part #
C5139259
Package
Plugin,P=7.5mm
Description
1.24kV 210J 230pF@1KHz 460V 600mW 615V 6kA 7.5mm 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=7.5mm
Varistor Voltage750V
Energy210J
Pitch7.5mm
Maximum AC Volts460V
Clamping Voltage1.24kV
Capacitance230pF@1KHz
Rated Wattage600mW
Peak Current6kA
Maximum DC Volts615V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR14D751KP837A0J
ZVR14D751KP837A0J

* Images are for reference only

ZVR14D751KP837A0J

Extended
Manufacturer

SHM

MFR.Part #
ZVR14D751KP837A0J
JLCPCB Part #
C5139259
Package
Plugin,P=7.5mm
Description
1.24kV 210J 230pF@1KHz 460V 600mW 615V 6kA 7.5mm 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR14D751KP837A0J

* Images are for reference only

ZVR14D751KP837A0J

Extended
Manufacturer

SHM

MFR.Part #
ZVR14D751KP837A0J
JLCPCB Part #
C5139259
Package
Plugin,P=7.5mm
Description
1.24kV 210J 230pF@1KHz 460V 600mW 615V 6kA 7.5mm 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR14D751KP837A0J Specifications

ZVR14D751KP837A0J technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=7.5mm
Varistor Voltage750V
Energy210J
Pitch7.5mm
Maximum AC Volts460V
Clamping Voltage1.24kV
Capacitance230pF@1KHz
Rated Wattage600mW
Peak Current6kA
Maximum DC Volts615V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVR14D751KP837A0J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVR14D751KP837A0J Documents

ZVR14D751KP837A0J datasheets or manufacturer documentation.

Datasheet: ZVR14D751KP837A0J Datasheet (PDF)

ZVR14D751KP837A0J Schematic Symbol & PCB Footprint

The ZVR14D751KP837A0J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.