
* Images are for reference only
VDR-07D391K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-07D391K
- JLCPCB Part #
- C5155991
- Package
- Plugin,P=5mm
- Description
- 1.2kA 130pF@10kHz 250V 250mW 25J 320V 429V 650V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 901
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 894
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0279
1000+
$0.0214
2000+
$0.0192
10000+
$0.0172
20000+
$0.0162
Welcome back, may I help you?