
* Images are for reference only
V18
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- V18
- JLCPCB Part #
- C3032515
- Package
- Plugin,D2.1xL6.5mm
- Description
- 1A 2.1mm 200℃ 250V 61℃ 78.5mm 81℃ 86℃ Axial Plugin,D2.1xL6.5mm Thermal Fuses (TCO)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.1309
50+
$0.1035
200+
$0.0898
500+
$0.0796
2500+
$0.0714
5000+
$0.0672
Related Products
Welcome back, may I help you?