
* Images are for reference only
SFV14D271K
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SFV14D271K
- JLCPCB Part #
- C25207434
- Package
- Plugin,P=7.5mm
- Description
- 175V 225V 297V 4.5kA 455V 7.5mm 70J 740pF Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1447
50+
$0.1143
150+
$0.0991
500+
$0.0877
2500+
$0.0785
5000+
$0.0740
Related Products
Welcome back, may I help you?