
* Images are for reference only
UM706LS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM706LS
- JLCPCB Part #
- C7542901
- Package
- SOP8
- Description
- -40℃~+85℃ 1.2V~5.5V 200ms 4.63V 80uA Active Low Push-pull Voltage Monitor Yes Yes SOP8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4721
10+
$0.3709
30+
$0.3276
100+
$0.2730
500+
$0.2489
1000+
$0.2345
Related Products
Welcome back, may I help you?