This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UUD0J101MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUD0J101MCL1GS
JLCPCB Part #
C445283
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 100uF 115mA@120Hz 2000hrs@105℃ 6.3V ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.1948
50+ $0.1563
150+ $0.1397
1000+ $0.1193
2000+ $0.1101
5000+ $0.1044
10000+ $0.1033
20000+ $0.1027

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons