
* Images are for reference only
LD1117AG-15-AA3-A-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LD1117AG-15-AA3-A-R
- JLCPCB Part #
- C75481
- Package
- SOT-223-4
- Description
- -20℃~+125℃@(Tj) 1 1.1V@(100mA) 1.5V 100uV 15V 1A 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 159
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0710
100+
$0.0566
300+
$0.0494
2500+
$0.0439
5000+
$0.0396
10000+
$0.0375
Related Products
Welcome back, may I help you?