
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | QFN-16(1.8x2.6) | |
| Ron | 60Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 500ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U74CBTLV3257G-QAE-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | QFN-16(1.8x2.6) | |
| Ron | 60Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 500ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U74CBTLV3257G-QAE-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The U74CBTLV3257G-QAE-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.