
* Images are for reference only
2SD667-TO92A-1
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 2SD667-TO92A-1
- JLCPCB Part #
- C2927435
- Package
- TO-92-3
- Description
- TO-92-3 New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
Related Products

NPNHighVoltageAmplifier
JLCPCB Assembly
$0.0391

CT18B20
JLCPCB Assembly
$0.0391

AmplifierTransistors
JLCPCB Assembly
$0.0391

SiliconPNPTransistorsHighVoltage,GeneralPurposeAmplifier
JLCPCB Assembly
$0.0391

PNP集射极击穿电压(Vceo):40V集电极电流(Ic):200mA功率(Pd):625mWY档(200-300)PNP,Vceo=-40V,Ic=-0.2A,hfe=200~300
JLCPCB Assembly
$0.0391

NPNSiliconHighVoltageTransistors
JLCPCB Assembly
$0.0391
Welcome back, may I help you?