
* Images are for reference only
UT7500G-33-AB3-C-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- UT7500G-33-AB3-C-R
- JLCPCB Part #
- C82129
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 100mA 100mV@(1mA) 10uA 24V 3.3V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3410
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3410
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
50+
$0.0847
150+
$0.0790
500+
$0.0749
2500+
$0.0717
4000+
$0.0699
8000+
$0.0691
20000+
$0.0686
Related Products
Welcome back, may I help you?