
* Images are for reference only
USB5807-I/KD
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- USB5807-I/KD
- JLCPCB Part #
- C633969
- Package
- VQFN-100-EP(12x12)
- Description
- -40℃~+85℃ 1.2V、3.3V 5Gbps Hub USB 2.0、USB 3.1 VQFN-100-EP(12x12) USB HUB Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$22.9448
10+
$22.2456
Related Products
Welcome back, may I help you?